Phoenix Contact MSTBVK 2.5/15-ST-5.08 Series Straight DIN Rail PCB Terminal Block, 15-Contact, 1 Row, 5.08 mm Pitch

Subtotal (1 box of 50 units)*

€1,591.15

(exc. VAT)

€1,957.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€31.823€1,591.15

*price indicative

RS Stock No.:
882-1007
Mfr. Part No.:
1831443
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

15

Number of Rows

1

Sub Type

PCB Connector

Current

12A

Pitch

5.08mm

Termination Type

Screw

Housing Material

Polyamide

Mount Type

DIN Rail

Orientation

Straight

Connector System

Board-to-Board

Voltage

630V

Series

MSTBVK 2.5/15-ST-5.08

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MSTBVK 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy