Phoenix Contact MSTBVK 2.5/16-ST-5.08 Series Straight DIN Rail PCB Terminal Block, 16-Contact, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 882-1000
- Mfr. Part No.:
- 1831456
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,748.70
(exc. VAT)
€2,150.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €34.974 | €1,748.70 |
*price indicative
- RS Stock No.:
- 882-1000
- Mfr. Part No.:
- 1831456
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Sub Type | Plug | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | DIN Rail | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 630V | |
| Series | MSTBVK 2.5/16-ST-5.08 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Sub Type Plug | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type DIN Rail | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 630V | ||
Series MSTBVK 2.5/16-ST-5.08 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MSTBVK 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBVK 2.5/15-ST-5.08 Series Straight DIN Rail PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact UMSTBVK 2.5/16-ST-5.08 Series Straight DIN Rail PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MSTBVK 2.5/2-GF-5.08 Series DIN Rail PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact FKCVR 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874099
- Phoenix Contact FKC 2.5/16-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1810939
- Phoenix Contact FKCT 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902259
- Phoenix Contact FKIC 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873498
- Phoenix Contact FKCS 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975215
