Phoenix Contact COMBICON MSTB Series Straight Pluggable Terminal Block, 13 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-7727
- Mfr. Part No.:
- 1776618
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€477.45
(exc. VAT)
€587.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €9.549 | €477.45 |
*price indicative
- RS Stock No.:
- 882-7727
- Mfr. Part No.:
- 1776618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | COMBICON MSTB | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series COMBICON MSTB | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material PBT | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/13-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON MSTB Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON MSTB Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch
- Phoenix Contact SMSTBA 2.5/13-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBW 2.5/13-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/13-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBA 2.5/13-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
