Phoenix Contact COMBICON MSTB Series Vertical Wave Soldering Mount PCB Header, 9 Contact(s), 5.08 mm Pitch, 2 Row,

Subtotal (1 pack of 50 units)*

€604.31

(exc. VAT)

€743.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€604.31€12.086

*price indicative

RS Stock No.:
941-558
Mfr. Part No.:
1845552
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON MSTB

Product Type

PCB Header

Current

10A

Pitch

5.08mm

Number of Contacts

9

Housing Material

PBT

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.9mm

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

EN ISO 22479:2022-06

Voltage

320V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed for reliable connections within complex devices. Its modular structure supports multiple connection technologies, making it Ideal for versatile applications in electrical engineering.

Nominal current rating of 10 A ensures reliable performance

Rated voltage up to 320 V accommodates diverse electrical configurations

Easy PCB replacement enabled by plug-in modules enhances maintenance efficiency

Compact design with a pitch of 5.08 mm allows for higher contact density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy