Phoenix Contact FRONT 2.5-H/SA 5/12 Series Horizontal PCB Terminal Block, 12 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 box of 20 units)*

€291.90

(exc. VAT)

€359.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€14.595€291.90

*price indicative

RS Stock No.:
883-1578
Mfr. Part No.:
1892893
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

FRONT 2.5-H/SA 5/12

Pitch

5mm

Current

22A

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact COMBICON FRONT 5.0mm PCB Terminal Blocks


COMBICON Front Terminal Block pitch spacers enable the pitch to be increased by 2.5 mm. End covers are also available to enclose the end of a Terminal row.

Features and Benefits


• Accepts 2.5 mm² conductors

• Vertical or horizontal conductor entry

• Allows easy access through panel cut outs

• Housing material: polyamide PA UL94 V0

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL (E60425) and CSA (LR13631)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy