Phoenix Contact FRONT 2.5-H/SA 5 Series Straight Wave Soldering Mount PCB Terminal Block, 1 Contact(s), 5 mm Pitch, 1
- RS Stock No.:
- 176-1432
- Mfr. Part No.:
- 1700008
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.23
(exc. VAT)
€11.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.846 | €9.23 |
| 25 - 120 | €1.484 | €7.42 |
| 125 - 245 | €1.306 | €6.53 |
| 250 - 495 | €1.196 | €5.98 |
| 500 + | €1.138 | €5.69 |
*price indicative
- RS Stock No.:
- 176-1432
- Mfr. Part No.:
- 1700008
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FRONT 2.5-H/SA 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FRONT 2.5-H/SA 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals No | ||
Voltage 400V | ||
PCB Terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5 mm, number of positions: 1, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 2.5-H/SA 5 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact FRONT 2.5-H/SA 5/4 Series PCB Terminal Block 5 mm Pitch 1700781
- Phoenix Contact FRONT 2.5-H/SA 5/5 Series PCB Terminal Block 5 mm Pitch 1724660
- Phoenix Contact FRONT 2.5-H/SA 5/10 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA 5 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5/6 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5/12 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5/3 Series PCB Terminal Block 5 mm Pitch 1700121
