Phoenix Contact IPCV 5/ 6-GF-7.62 Series Vertical Pluggable Terminal Block, 6 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 883-2931
- Mfr. Part No.:
- 1708970
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€651.50
(exc. VAT)
€801.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €13.03 | €651.50 |
*price indicative
- RS Stock No.:
- 883-2931
- Mfr. Part No.:
- 1708970
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | IPCV 5/ 6-GF-7.62 | |
| Current | 41A | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series IPCV 5/ 6-GF-7.62 | ||
Current 41A | ||
Pitch 7.62mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: IPCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPCV 5/10-GF-7.62 Series Vertical Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact IPCV 5/ 2-GF-7.62 Series Vertical Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact IPCV 5/ 9-GF-7.62 Series Vertical Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact IPCV 5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708860
- Phoenix Contact IPCV 5/ 12-GF-7.62 Series Horizontal Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact IPCV 5/ 5-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708967
- Phoenix Contact IPCV 5/ 11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709021
- Phoenix Contact IPCV 5/ 4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708954
