Phoenix Contact IPCV 5/10-GF-7.62 Series Vertical Pluggable Terminal Block, 10 Contact(s), 7.62 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€1,084.25

(exc. VAT)

€1,333.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€21.685€1,084.25

*price indicative

RS Stock No.:
883-2947
Mfr. Part No.:
1709018
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

IPCV 5/10-GF-7.62

Pitch

7.62mm

Current

41A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Standards/Approvals

CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS

Voltage

1kV

COO (Country of Origin):
DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: IPCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy