Phoenix Contact MCO 1.5/ 4-GR-3.81 Series Right Angle Pluggable Terminal Block, 4 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 883-3350
- Mfr. Part No.:
- 1861662
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€195.20
(exc. VAT)
€240.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.904 | €195.20 |
*price indicative
- RS Stock No.:
- 883-3350
- Mfr. Part No.:
- 1861662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCO 1.5/ 4-GR-3.81 | |
| Product Type | Pluggable Terminal Block | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCO 1.5/ 4-GR-3.81 | ||
Product Type Pluggable Terminal Block | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MCO 1,5/..-GR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCO 1.5/ 3-GR-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/4-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/ 7-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861691
- Phoenix Contact MCO 1.5/ 8-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861701
- Phoenix Contact MCO 1.5/10-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861727
- Phoenix Contact MCO 1.5/ 9-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861714
- Phoenix Contact MCO 1.5/ 6-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861688
- Phoenix Contact MCO 1.5/ 5-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861675
