Phoenix Contact MCO 1.5/ 9-GR-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1861714

Subtotal (1 box of 50 units)*

€519.20

(exc. VAT)

€638.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€10.384€519.20

*price indicative

RS Stock No.:
883-3378
Mfr. Part No.:
1861714
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

PBT

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

200V

Series

MCO 1.5/ 9-GR-3.81

Length

48.48mm

Depth

11mm

Standards/Approvals

CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA

Width

35.68mm

COO (Country of Origin):
PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MCO 1,5/..-GR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy