Hirose HIF3H Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €7.20

View bulk pricing options

Subtotal (1 unit)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.81-
10 - 99€5.09€7.20
100 - 249€4.55€126.00
250 - 499€4.07€435.00
500 +€3.70€1,055.00

*price indicative

RS Stock No.:
896-1146
Mfr. Part No.:
HIF3H-24PA-2.54DS(61)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3H

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

24

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

85°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

7mm

Voltage

300V

COO (Country of Origin):
JP

Hirose 2.54mm HIF3H Board to Board PCB Pin Header


HIF3FH series 2.54mm PCB board to board shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3FH series PCB board to board pin headers are available as right angle or vertical PCB mount, a wire wrap termination version is also available (stock number 896-1130) Typical applications for these HIF3F board to board PCB headers include computers, termination equipment, electronic equipment and office automation machines.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy