RS PRO Right Angle Through Hole Pluggable Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-1275
- Distrelec Article No.:
- 304-26-190
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- Plus 1,330 unit(s) shipping from 16 November 2026
- Plus 2,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.433 | €4.33 |
| 20 - 90 | €0.341 | €3.41 |
| 100 - 240 | €0.274 | €2.74 |
| 250 - 490 | €0.266 | €2.66 |
| 500 + | €0.258 | €2.58 |
*price indicative
- RS Stock No.:
- 897-1275
- Distrelec Article No.:
- 304-26-190
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL94-V0, LR, Flame Resistant | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pluggable Terminal Block | ||
Current 15A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals UL94-V0, LR, Flame Resistant | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS 5.08mm Horizontal PCB Terminal Block Headers
5.08mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically
Related links
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
