Samtec SHF Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 188 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.69€5.38-
10 - 48€2.36€4.7212%
50 - 98€2.26€4.5215%
100 - 248€2.155€4.3119%
250 +€1.555€3.1142%

*price indicative

RS Stock No.:
901-1854
Mfr. Part No.:
SHF-105-01-L-D-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SHF

Product Type

PCB Header

Pitch

1.27mm

Current

3A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

3.05mm

Standards/Approvals

No

Samtec PCB Header, Solder Termination Method, Wire-to-Board Connector System - SHF Series - SHF-105-01-L-D-SM


Need a smart way to link your computing applications? Reach for this 10-way PCB header from Samtec to make multiple electrical connections from a single block. It has two rows of five pins to keep your connections organised. A shrouded enclosure surrounds the pins, preventing them from bending under pressure for a locked fit to your board. As the gold-plated phosphor bronze contacts are highly conductive and resistant to corrosion, you get reliable signal transmission. Surface mounting makes installation a breeze, as you can connect the component directly to your PCB.

Features & Benefits


• Solder termination method gives a secure, vibration-proof connection

• Polarising notch helps with positioning for more accurate mating

• Suitable for use in harsh conditions, thanks to a wide operating temperature range of -55°C to +125°C

Applications


• Industrial server racks

• Smart device manufacturing

• Factory automation

What's the pitch of this PCB header?


This PCB header has a compact pitch of 1.27mm to ensure your connections take up minimal space.

What's the orientation of this PCB header?


The unit has a straight body, with contact pins sticking upright from the base to ensure straightforward mating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy