Samtec SHF Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.17

(exc. VAT)

€13.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€5.585€11.17
10 - 48€4.47€8.94
50 - 98€3.795€7.59
100 - 248€3.445€6.89
250 +€3.13€6.26

*price indicative

RS Stock No.:
901-1911
Mfr. Part No.:
SHF-120-01-L-D-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SHF

Current

3A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

3.05mm

Samtec SHF Series 1.27mm Shrouded PCB Headers


SHF series 1.27mm pitch shrouded double row PCB headers with polarizing notch for accurate mating and gold plated contacts. These SHF series 1.27mm PCB headers are available as right angle PCB through hole mounting or PCB SMT mount with up to 50 contacts. For mating connectors see FFSD and FFTP series IDC socket cable assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy