Samtec EHT Series Straight Through Hole PCB Header, 34 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Image representative of range

Subtotal (1 pack of 2 units)*

€8.80

(exc. VAT)

€10.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +€4.40€8.80

*price indicative

RS Stock No.:
901-2251
Mfr. Part No.:
EHT-117-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

EHT

Pitch

2.0mm

Number of Contacts

34

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy