JST NSH Series Straight Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 906-0073
- Mfr. Part No.:
- BM04B-NSHSS-TBT(LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 16 November 2026
- Plus 720 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.752 | €7.52 | - |
| 50 - 190 | €0.641 | €6.41 | 14% |
| 200 - 340 | €0.564 | €5.64 | 25% |
| 350 + | €0.543 | €5.43 | 27% |
*price indicative
- RS Stock No.:
- 906-0073
- Mfr. Part No.:
- BM04B-NSHSS-TBT(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | NSH | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series NSH | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
JST 1.0mm NSH Wire to Board Header and Socket Connectors
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.
JST 1.0mm NSH Series Wire to Board Connectors
Related links
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
