Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header, 24 Contact(s), 5.08 mm Pitch, 6 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.40

(exc. VAT)

€23.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€19.40
50 - 249€16.30
250 - 499€13.56
500 - 749€13.19
750 +€12.54

*price indicative

RS Stock No.:
908-3414
Mfr. Part No.:
SMS24RE4TR29
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Series

SMS

Product Type

PCB Header

Pitch

5.08mm

Current

5A

Housing Material

Glass Filled Thermoplastic

Number of Contacts

24

Number of Rows

6

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
FR

Souriau SMS Series 5.08mm Quick Mating PCB Connectors


SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.

Features & Benefits

• SMSxxGE3 are straight PCB connectors with solid machined female contacts

• SMSxxGE4 are straight PCB connectors with solid machined male contacts

• SMSxxGE6 are right angle PCB connectors with solid machined male contacts

• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB

• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB

Souriau SMS Series Quick Mating Wire to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy