Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 908-3455
- Mfr. Part No.:
- SMS3PHGE4
- Manufacturer:
- Souriau Sunbank by Eaton
Image representative of range
Subtotal (1 pack of 5 units)*
€81.61
(exc. VAT)
€100.38
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €16.322 | €81.61 |
*price indicative
- RS Stock No.:
- 908-3455
- Mfr. Part No.:
- SMS3PHGE4
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Series | SMS | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 5A | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Series SMS | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 5A | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- FR
Souriau SMS Series 5.08mm Quick Mating PCB Pin Headers
SMS Series 5.08mm pitch quick mating PCB pin headers with an in-line space saving contact design. These SMS quick mating in-line PCB header connectors feature positive polarization and a moulded pin protection skirt to protect the pin contacts
SMSxPHGE4 is a straight mounting PCB pin header with machined male contacts
SMS6PH-3TR29 is a right angle mounting PCB header with stamped male contacts
Souriau SMS Series Quick Mating Wire to Board Connectors
Related links
- Souriau Sunbank by Eaton SMS Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 2 Row, Shrouded
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight Surface PCB Socket 4 Row, 5.08 mm Pitch Solder
