HARWIN Datamate J-Tek Series Straight Through Hole PCB Header, 60 Contact(s), 2 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 909-4464
- Mfr. Part No.:
- M83-LMT1M2N60-0000-000
- Manufacturer:
- HARWIN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 909-4464
- Mfr. Part No.:
- M83-LMT1M2N60-0000-000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Datamate J-Tek | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 60 | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Datamate J-Tek | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 60 | ||
Housing Material Polyphenylene Sulphide | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 120V | ||
- COO (Country of Origin):
- GB
Harwin Datamate J-Tek 3-Row PCB Header Connector
Datamate J-Tek Off The Shelf 3-Row PCB through hole mounting sockets with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek 3-Row PCB headers are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek PCB headers incorporate polarization features to prevent mis-mating and have mounting flanges with 3.5mm board mount jackscrews (vertical mount versions) or 5mm (right angle mount versions) for a secure connection to the mating socket connector and slotted nuts (vertical mount versions) or slotted bolts (right angle versions) for assembly to the panel mount jackscrew. The fully shrouded contacts of these Datamate J-Tek 3-Row headers are specially designed with a low insertion force and only require a mating force of 0.2 to 1N.
Typical applications for these Datamate J-Tek 3-Row connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
TheJ-Tek Datamate connectors are available with or without Jackscrews.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Related links
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Socket 3 Row, 2 mm Pitch Solder
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Socket 3 Row, 2 mm Pitch Solder
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN J-Tek Series Horizontal Panel Mount Connector 2 mm Pitch Unshrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
