HARWIN Datamate J-Tek Series Straight Through Hole PCB Socket, 60-Contact, 3 Row, 2 mm Pitch Solder
- RS Stock No.:
- 909-4449
- Mfr. Part No.:
- M83-LFT1F2N60-0000-000
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 10 more to save €78.70
View bulk pricing optionsSubtotal (1 unit)*
€90.47
(exc. VAT)
€111.28
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €90.47 | - |
| 10 - 49 | €82.60 | €78.70 |
| 50 - 149 | €73.10 | €868.50 |
| 150 + | €65.47 | €3,750.00 |
*price indicative
- RS Stock No.:
- 909-4449
- Mfr. Part No.:
- M83-LFT1F2N60-0000-000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 3 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 120V | |
| Series | Datamate J-Tek | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 3 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 120V | ||
Series Datamate J-Tek | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Harwin Datamate J-Tek 3-Row PCB Socket Connector
Datamate J-Tek Off The Shelf 3-Row PCB through hole mounting sockets with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek 3-Row PCB sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek PCB sockets incorporate polarization features to prevent mis-mating and have mounting flanges with hexagonal socket jackscrews for a secure connection to the mating plug connector. The fully shrouded crimp contacts of these Datamate J-Tek 3-Row sockets are specially designed with a low insertion force and only require a mating force of 0.2 to 1N. The crimp socket contacts are made from beryllium copper with a 4 finger design which also makes them capable of withstanding extreme temperature ranges and high vibration and shock.
Typical applications for these Datamate J-Tek 3-Row connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
TheJ-Tek Datamate connectors are available with or without Jackscrews.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Related links
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Socket 3 Row, 2 mm Pitch Solder
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN J-Tek Series Horizontal Panel Mount Connector 2 mm Pitch Unshrouded
