JST PA Series Straight Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.08

(exc. VAT)

€2.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 572 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€1.04€2.08
20 - 48€0.71€1.42
50 - 98€0.655€1.31
100 - 398€0.645€1.29
400 +€0.625€1.25

*price indicative

Packaging Options:
RS Stock No.:
917-4664
Mfr. Part No.:
BM07B-PASS-1-TFT(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PA

Product Type

PCB Header

Pitch

2mm

Current

3A

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MY

JST PA Series 2.0mm SMT Shrouded PCB Header Connectors


PA series wire to board SMT shrouded PCB header connectors with a 2.0 mm pitch designed for use in complex harness designs. These PA series 2.0 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides are incorporated into the housing design of these PA series SMT headers to facilitate easy insertion. The vertical mounting SMT headers feature polarisation bosses for accurate alignment on the PCB. The flanged press pins of the vertical mounting headers are designed so they cannot be accidentally removed during distorted unmating.

Features and Benefits


Locking device for secure connection

Insertion guides for accurate and easy insertion

Polarisation bosses for accurate alignment on PCB

Flanged press pins protected against accidental removal

2.0 mm JST PA Range


The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Top entry and side entry headers available

Header has polarising guides for easy and secure insertion

Header pins are low insertion force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy