HARTING SEK 18 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 box of 100 units)*

€211.30

(exc. VAT)

€259.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400€2.113€211.30-
500 - 900€1.912€191.209%
1000 - 2400€1.69€169.0020%
2500 - 4900€1.584€158.4025%
5000 +€1.544€154.4026%

*price indicative

RS Stock No.:
923-1852
Mfr. Part No.:
09185267324
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Current

1A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins


Available in a range of lengths

Performance level 2

SEK Series

Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy