HARTING SEK 18 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 923-1859
- Mfr. Part No.:
- 09185266324
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (100 units, in boxes of 100)*
€176.20
(exc. VAT)
€216.70
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | €1.762 | €176.20 |
| 500 - 900 | €1.713 | €171.30 |
| 1000 - 2400 | €1.667 | €166.70 |
| 2500 - 4900 | €1.623 | €162.30 |
| 5000 + | €1.581 | €158.10 |
*price indicative
- RS Stock No.:
- 923-1859
- Mfr. Part No.:
- 09185266324
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | SEK 18 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series SEK 18 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Harting SEK 18 Series PCB Header, 2.54mm Pitch, 26 Contacts - 09185266324
This PCB header connector is designed to enhance connectivity in electronic applications. With a straight body orientation and a 2.54mm pitch, it comprises 26 contacts arranged over two rows. This shrouded through-hole PCB connector allows for secure soldering, making it ideal for reliable wire-to-board connections.
Features & Benefits
• 26 contacts ensure robust connectivity for various applications
• Shrouded design enhances protection from accidental disconnection
• Straight orientation simplifies integration into PCBs
• Solder termination guarantees a strong, electrically stable connection
• Constructed from copper alloy with gold plating for improved conductivity
• Rated for 1.0A current and 500.0V voltage for versatile usage
Applications
• Ideal for interconnecting control systems in automation
• Suitable for use in electronic circuit boards requiring reliable connections
• Effective in electrical systems where secure soldering is essential
• Utilised in mechanical assemblies needing streamlined wiring solutions
What type of contact material is used in this connector?
The connector features contacts made from copper alloy, ensuring optimal conductivity and durability in electrical applications.
How does the shrouded design benefit the overall functionality?
The shrouded design prevents misalignment during insertion and reduces the risk of accidental disengagement, enhancing overall system stability.
What is the significance of the 2.54mm pitch in this connector?
The 2.54mm pitch allows for compatibility with standard PCB layout designs, making it easy to integrate into existing circuit configurations without modifications.
Can this connector handle high voltage applications?
Yes, it has a voltage rating of 500.0V, making it suitable for high-voltage applications where reliable performance is required.
Related links
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- HARTING SEK 19 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
