Weller Xcelite T0051502599N 160 x 235 mm PCB Holder 160mm

Subtotal (1 unit)*

€105.85

(exc. VAT)

€130.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.85

*price indicative

RS Stock No.:
260-0911
Distrelec Article No.:
304-23-915
Mfr. Part No.:
T0051502599N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

PCB Holder

Maximum Board Size

160 x 235 mm

Width

160mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX

Weller PCB Holder, 28mm Length, Natural - T0051502599N


This PCB holder is a compact workholding device designed to secure printed circuit boards up to 160x235mm for soldering and assembly tasks. It uses adjustable triangulated support arms and spring-loaded jaws that allow rotation through 360° with 15° detents, while a lever holds components in place to permit access from the reverse side. Construction mixes technical plastic side parts and corrosion-resistant metal elements, with rubber feet for anti-slip stability and a low centre of gravity for steadiness during use.

Features and Benefits:


• Spring-loaded jaws provide secure board support for hands-free soldering
• Rotational indexing allows precise 15° positioning for access
• Adjustable side parts clamp varied component geometries with hex screws

Applications


• Suitable for holding boards while soldering from the reverse side
• Used with components that require rotation and secure clamping
• Ideal for assembly tasks on boards up to 160x235 mm

How are boards positioned and retained for soldering operations?


Boards are held by spring-adjusted jaws that can be rotated and locked at 15° intervals, while a lever secures components to prevent them falling out during reverse-side soldering.

What design elements enhance stability and material resilience?


Integrated rubber feet reduce slipping, a low centre of gravity improves stability, side parts are made from technical plastic and metal parts are corrosion-resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy