Weller T0053316599N 310 x 320 mm PCB Holder
- RS Stock No.:
- 267-4609
- Mfr. Part No.:
- T0053316599N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€2,430.97
(exc. VAT)
€2,990.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,430.97 |
*price indicative
- RS Stock No.:
- 267-4609
- Mfr. Part No.:
- T0053316599N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | PCB Holder | |
| Maximum Board Size | 310 x 320 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type PCB Holder | ||
Maximum Board Size 310 x 320 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Related links
- Weller Xcelite T0051502599N 160 x 235 mm PCB Holder 160mm
- Weller 160 mm 160 x 235 mm PCB Holder 235mm 162.5 mm
- ideal-tek 36.PCSA-4 100 mm 510 x 350 mm PCB Holder 500mm
- ideal-tek 36.PCSA-2 100 mm 510 x 220 mm PCB Holder 350mm
- ideal-tek 36.PCSA-1 100 mm 280 x 220 mm PCB Holder 360mm
- RS PRO 14 mm 150 mm PCB Holder 353mm 254 mm
- ideal-tek SCN-PCSA 27 mm 510 x 350 mm ESD-Safe PCB Holder 60mm 27 mm
- EUROSTAT 25-304-0101 PCB Holder 95 mm 266mm 205 mm
