RND RND 560-00226 PCB Holder
- RS Stock No.:
- 283-4681
- Distrelec Article No.:
- 301-57-021
- Mfr. Part No.:
- RND 560-00226
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€70.79
(exc. VAT)
€87.07
(inc. VAT)
- RS Stock No.:
- 283-4681
- Distrelec Article No.:
- 301-57-021
- Mfr. Part No.:
- RND 560-00226
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | PCB Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type PCB Holder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Weller T0053316499N PCB Holder
- Weller T0053316599N 310 x 320 mm PCB Holder
- RND RND 560-00155 Digital Soldering Station 65W, 230V 450°C
- RND RND 560-00155 Analogue Soldering Station 80W, 230V 400°C
- RND RND 560-00155 Analogue Soldering Station 80W, 230V 480°C
- RND
- RND RND 560 Series
- RND RND 560-00155 Digital Soldering Station 90W, 230V 450°C

