RND
- RS Stock No.:
- 283-4671
- Distrelec Article No.:
- 301-08-490
- Mfr. Part No.:
- RND 560-00192
- Manufacturer:
- RND
Subtotal (1 unit)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
Last RS stock
- Final 837 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.33 |
*price indicative
- RS Stock No.:
- 283-4671
- Distrelec Article No.:
- 301-08-490
- Mfr. Part No.:
- RND 560-00192
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND
- RND Shoe Grounder
- RND RND White Vinyl Disposable Gloves, 100 per Pack
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m SF/UTP PVC
- RND RND 560-00155 Analogue Soldering Station 80W, 230V 400°C
- RND RND 560-00246
- RND RND 560-00193 Desoldering Kit Aluminium
- RND RND 560-00155 Analogue Soldering Station 80W, 230V 480°C
