Schurter 0035.1351 Green PCB LED IndicatorLED Indicator
- RS Stock No.:
- 577-224
- Distrelec Article No.:
- 175-06-530
- Mfr. Part No.:
- 0035.1351
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€1.13
(exc. VAT)
€1.39
(inc. VAT)
In Stock
- Plus 1,345 unit(s) shipping from 21 September 2026
- Plus 1,200 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.13 |
*price indicative
- RS Stock No.:
- 577-224
- Distrelec Article No.:
- 175-06-530
- Mfr. Part No.:
- 0035.1351
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| LED Colour | Green | |
| Product Type | PCB LED Indicator | |
| Sub Type | LED Indicator | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Luminous Intensity | 10mcd | |
| Standards/Approvals | RoHS | |
| Series | SRL | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
LED Colour Green | ||
Product Type PCB LED Indicator | ||
Sub Type LED Indicator | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Luminous Intensity 10mcd | ||
Standards/Approvals RoHS | ||
Series SRL | ||
Related links
- Schurter 0035.7023 Green PCB LED Indicator
- Dialight 551-0207-004F 4 LEDs, Through Hole 2.1 V
- Schurter 0035.7022 Red PCB LED Indicator
- Dialight 551-1307-004F 4 LEDs, Through Hole 1.9 V
- Dialight 555-2303F Green Right Angle PCB LED Indicator, 1 LEDs 2 mm (T-3/4)
- Dialight 551-0207-004F Green Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 2.1 V
- Schurter 0035.9675.4 Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- EAO 70-820.5S Green PCB LED Indicator, 1 LEDs 3 V
