Marl 113-314-04 Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.2 V
- RS Stock No.:
- 249-8279
- Mfr. Part No.:
- 113-314-04
- Manufacturer:
- Marl
Subtotal (1 unit)*
€1.11
(exc. VAT)
€1.37
(inc. VAT)
In Stock
- Plus 309 unit(s) shipping from 16 November 2026
- Plus 345 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.11 |
*price indicative
- RS Stock No.:
- 249-8279
- Mfr. Part No.:
- 113-314-04
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Supply Voltage | 2.2V | |
| LED Orientation | Right Angle | |
| LED Material | GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | RoHS | |
| Length | 8.9mm | |
| LED Size | 3 mm (T-1) | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Power Dissipation | 100mW | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type PCB LED Indicator | ||
LED Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Supply Voltage 2.2V | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 40mcd | ||
Standards/Approvals RoHS | ||
Length 8.9mm | ||
LED Size 3 mm (T-1) | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Power Dissipation 100mW | ||
- COO (Country of Origin):
- GB
Marl 113 Series LED Indicators
The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.
Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options
PCB LED Indicators, Marl International
Related links
- Marl 113-314-04 Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.2 V
- Marl 113-330-04 Green 1 LEDs 2 VMulticolour
- Marl 113-305-04 Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2 V
- Marl 113-311-04 Yellow Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.1 V
- Marl 151-535-04 Green 1 LEDs 2.2 V
- Marl Yellow Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.1 V
- Bivar H100CHDL Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.2 V
- Marl 113-330-04 Through Hole 2 V, 2.2 V
