Lite-On LTL-4261NR PCB LED Indicator
- RS Stock No.:
- 168-9453
- Mfr. Part No.:
- LTL-4261NR
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9453
- Mfr. Part No.:
- LTL-4261NR
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | PCB LED Indicator | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type PCB LED Indicator | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- nVent SCHROFF 69004071 PCB LED Indicator
- Schurter 0035.7023 Green PCB LED Indicator
- Schurter 0035.7022 Red PCB LED Indicator
- Schurter 0035.1351 Green PCB LED Indicator
- Kingbright L-93A8CB/1SRD PCB LED Indicator
- Marl 113-330-04 Through Hole 2 V, 2.2 V
- EAO 70-820.2S Red PCB LED Indicator, 1 LEDs 2 V
- EAO 70-820.5S Green PCB LED Indicator, 1 LEDs 3 V
