Dialight 551-1207-004F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 4 LEDs 1.8 VSingle Colour

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-1307
Mfr. Part No.:
551-1207-004F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Yellow

Product Type

PCB LED Indicator

Number of LEDs

4

Sub Type

Single Colour

Maximum Forward Current

30mA

Number of Pins

8

Viewing Angle

60 °

LED Orientation

Right Angle

Minimum Supply Voltage

1.8V

LED Material

GaP, GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

1.6mcd

Standards/Approvals

RoHS

Length

17.27mm

Power Dissipation

80mW

Lens Finish

Diffused

Series

T3DSO1000

LED Size

5 mm (T-1 3/4)

Lens Colour

Yellow

COO (Country of Origin):
MX

Dialight 551-xx07 Quad Series LED CBI® Circuit Board Indicators


The 551-xx07 quad series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07 quad offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07 quad series with a high contrast. The 551-xx07 quad includes high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 Quad PCB LED indicators:

Quad block

4 x 3mm (T-1) LEDs

Variety of colours

Through-hole mounting

Black plastic housing

Standoffs

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy