Dialight 571-0122-100F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour

Subtotal (1 bag of 50 units)*

€53.90

(exc. VAT)

€66.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,400 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€1.078€53.90

*price indicative

RS Stock No.:
171-1320
Mfr. Part No.:
571-0122-100F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Green

Product Type

PCB LED Indicator

Sub Type

Single Colour

Number of LEDs

2

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

4

Viewing Angle

38 °

LED Orientation

Right Angle

Minimum Supply Voltage

2.1V

LED Material

GaP, GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

8.7mcd

Standards/Approvals

RoHS

Length

15.24mm

Lens Colour

Green

Lens Finish

Diffused

Power Dissipation

80mW

LED Size

5 mm (T-1 3/4)

COO (Country of Origin):
MX

Dialight 571-01 Series LED CBI® Circuit Board Indicators


Dialight's 571-01xx series are a group of PCB LED indicators from their CBI® family. These bi-level PCB LED indicators contain two 2mm (T-3/4) LEDs. The LEDs are mounted perpendicular to the board, one on top of the other, making them ideal for space limited applications.

Features of the 571-01xx PCB LED indicators:

2 x 2mm (T-3/4) LEDs

Variety of LED colours

Black plastic housing

Bi-level

DIN 41494 compatible

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy