Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- RS Stock No.:
- 546-1129
- Mfr. Part No.:
- 571-0133-100F
- Manufacturer:
- Dialight
Subtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.98 |
*price indicative
- RS Stock No.:
- 546-1129
- Mfr. Part No.:
- 571-0133-100F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Yellow | |
| Number of LEDs | 2 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 4 | |
| Viewing Angle | 38 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.1V | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 12.6mcd | |
| Standards/Approvals | RoHS | |
| Length | 15.24mm | |
| Power Dissipation | 80mW | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| LED Size | 5 mm (T-1 3/4) | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Yellow | ||
Number of LEDs 2 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 4 | ||
Viewing Angle 38 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.1V | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 12.6mcd | ||
Standards/Approvals RoHS | ||
Length 15.24mm | ||
Power Dissipation 80mW | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
LED Size 5 mm (T-1 3/4) | ||
Dialight 571-01 Series LED CBI® Circuit Board Indicators
Dialight's 571-01xx series are a group of PCB LED indicators from their CBI® family. These bi-level PCB LED indicators contain two 2mm (T-3/4) LEDs. The LEDs are mounted perpendicular to the board, one on top of the other, making them ideal for space limited applications.
Features of the 571-01xx PCB LED indicators:
2 x 2mm (T-3/4) LEDs
Variety of LED colours
Black plastic housing
Bi-level
DIN 41494 compatible
PCB LED Indicators, Dialight
Related links
- Dialight 571-0133-100F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.1 VSingle Colour
- Dialight 571-0122-100F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.8 VSingle Colour
- Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2 VSingle Colour
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 1.9 VSingle Colour
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VSingle Colour
