Dialight 550-5107F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.55 VSingle Colour
- RS Stock No.:
- 171-1327
- Mfr. Part No.:
- 550-5107F
- Manufacturer:
- Dialight
Subtotal (1 bag of 100 units)*
€37.80
(exc. VAT)
€46.50
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.378 | €37.80 |
*price indicative
- RS Stock No.:
- 171-1327
- Mfr. Part No.:
- 550-5107F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red | |
| Number of LEDs | 1 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.55V | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 34mcd | |
| Standards/Approvals | UL 94 V-0, MIL-STD-202F, RoHS | |
| Length | 13.85mm | |
| Series | 550 | |
| Power Dissipation | 80mW | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| LED Size | 5 mm (T-1 3/4) | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Red | ||
Number of LEDs 1 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.55V | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 34mcd | ||
Standards/Approvals UL 94 V-0, MIL-STD-202F, RoHS | ||
Length 13.85mm | ||
Series 550 | ||
Power Dissipation 80mW | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
LED Size 5 mm (T-1 3/4) | ||
- COO (Country of Origin):
- MX
Dialight 550-xx07 Series LED CBI® Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.
Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block
PCB LED Indicators, Dialight
Related links
- Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.55 VSingle Colour
- Dialight 550-1107F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 1.8 VSingle Colour
- Dialight 550-0507F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight 550-2407F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.5 VSingle Colour
- Dialight 550-2407-004F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 4 LEDs 2.2 VSingle Colour
- Dialight 550-2207F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.1 VSingle Colour
- Dialight 550-1307F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 1.8 VSingle Colour
- Dialight 550-2307F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.6 VSingle Colour
