Dialight 555-2401F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- RS Stock No.:
- 171-1333
- Mfr. Part No.:
- 555-2401F
- Manufacturer:
- Dialight
Subtotal (1 bag of 100 units)*
€171.40
(exc. VAT)
€210.80
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €1.714 | €171.40 |
*price indicative
- RS Stock No.:
- 171-1333
- Mfr. Part No.:
- 555-2401F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Yellow | |
| Product Type | PCB LED Indicator | |
| Sub Type | Single Colour | |
| Number of LEDs | 1 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 3V | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 2mcd | |
| Length | 6.22mm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| LED Size | 5 mm (T-1 3/4) | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Yellow | ||
Product Type PCB LED Indicator | ||
Sub Type Single Colour | ||
Number of LEDs 1 | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 3V | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 2mcd | ||
Length 6.22mm | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
LED Size 5 mm (T-1 3/4) | ||
Power Dissipation 80mW | ||
- COO (Country of Origin):
- MX
Dialight 555-2 Series LED CBI® Circuit Board Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.
Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block
PCB LED Indicators, Dialight
Related links
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight 555-2403F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight 555-2301F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight 553-0133F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VSingle Colour
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VSingle Colour
- Dialight 555-4001F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 4 LEDs 2 VSingle Colour
- Dialight 553-0111F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VSingle Colour
