Dialight 550-0204F Green Top PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.1 VSingle Colour

Subtotal (1 bag of 100 units)*

€54.00

(exc. VAT)

€66.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 07 December 2026
  • Plus 200 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€0.54€54.00

*price indicative

RS Stock No.:
171-1337
Mfr. Part No.:
550-0204F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

PCB LED Indicator

LED Colour

Green

Sub Type

Single Colour

Number of LEDs

1

Maximum Forward Current

30mA

Mount Type

Through Hole

Number of Pins

2

Viewing Angle

60 °

Minimum Supply Voltage

2.1V

LED Orientation

Top

LED Material

GaAsP, GaP

Multicolour/Single Colour

Single Colour

Luminous Intensity

12.3mcd

Length

9.27mm

Standards/Approvals

RoHS, UL 94 V-0, MIL-STD-202F

Series

550

LED Size

5 mm (T-1 3/4)

Lens Colour

Green

Lens Finish

Diffused

Power Dissipation

80mW

COO (Country of Origin):
MX

Dialight 550-xx04 Series LED CBI® Circuit Board Indicators


The 550-xx04 series, from Dialight, are 5mm LED circuit board indicators (CBI®). They are in top-viewing, single LED packages. The 550-xx04 family are in a black plastic housing which offers a high contrast. They contain a single colour, 5mm (T-1 3/4) through-hole LED with 2 pins. The range includes general purpose, integral resistor, low current, high efficiency, b-colour and super bright LED options.

Features of the 550-xx04 PCB LED indicators:

Top View

Single colour

5mm through-hole LED

Compatible with 550-xx04-004 quad block

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy