Dialight Yellow Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.4 VSingle Colour
- RS Stock No.:
- 546-0918
- Mfr. Part No.:
- 553-0233-200F
- Manufacturer:
- Dialight
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.52
(exc. VAT)
€3.10
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 347 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €2.52 |
| 25 - 99 | €1.36 |
| 100 - 249 | €1.25 |
| 250 - 499 | €1.22 |
| 500 + | €1.19 |
*price indicative
- RS Stock No.:
- 546-0918
- Mfr. Part No.:
- 553-0233-200F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Yellow | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 2 | |
| Sub Type | Single Colour | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2.4V | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1.6mcd | |
| Length | 14.06mm | |
| Standards/Approvals | RoHS, UL 94 V-0, MIL-STD-202F | |
| Power Dissipation | 80mW | |
| Series | 553 | |
| Lens Finish | Diffused | |
| LED Size | 3 mm (T-1) | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Yellow | ||
Product Type PCB LED Indicator | ||
Number of LEDs 2 | ||
Sub Type Single Colour | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2.4V | ||
LED Orientation Right Angle | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1.6mcd | ||
Length 14.06mm | ||
Standards/Approvals RoHS, UL 94 V-0, MIL-STD-202F | ||
Power Dissipation 80mW | ||
Series 553 | ||
Lens Finish Diffused | ||
LED Size 3 mm (T-1) | ||
Lens Colour Yellow | ||
Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators
The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing. The right-angle housings are black which offers a high contrast and are narrow to fit applications where space is limited. The 553-xxxx-200 PCB LED indicators have high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx-200 PCB LED indicators:
Through hole mounting
2 x 3mm (T-1) LEDs
Variety of colours
Black plastic housing
Right-angle
Designed to accommodate DIN 41494
Multiple CBIs form horizontal LED arrays on 5.08mm (0.2in) centre-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F
PCB LED Indicators, Dialight
Related links
- Dialight 553-0233-200F Yellow Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.4 VSingle Colour
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.8 VSingle Colour
- Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.8 VSingle Colour
- Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.8 VSingle Colour
- Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.2 VSingle Colour
- Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.2 VSingle Colour
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VSingle Colour
- Dialight 553-0133-200F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.8 VSingle Colour
