Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 1.9 VSingle Colour

Subtotal (1 unit)*

€2.39

(exc. VAT)

€2.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.39

*price indicative

RS Stock No.:
546-0980
Mfr. Part No.:
552-0933F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Yellow

Product Type

PCB LED Indicator

Sub Type

Single Colour

Number of LEDs

2

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

4

Viewing Angle

50 °

LED Orientation

Right Angle

Minimum Supply Voltage

1.9V

LED Material

GaAsP, GaP

Multicolour/Single Colour

Single Colour

Luminous Intensity

1.8mcd

Standards/Approvals

RoHS

Length

15.35mm

Lens Finish

Diffused

Lens Colour

Yellow

LED Size

5 mm (T-1 3/4)

Power Dissipation

80mW

Dialight 552-0xxx Series LED CBI® Circuit Board Indicators


The 552-0xxx series, from Dialight, are a family of PCB LED indicators from their CBI® family. They are bi-level indicators which contain two 5mm (T-1 3/4) LEDs. The 552-0xxx devices have two pins for through-hole mounting. Available in a variety of colours, the 552-0xxx have high efficiency, integral resistor, bi-colour, super bright or low current LED options.

Multiple CBIs form horizontal LED arrays on 6.35mm (0.25in) center-lines

High-contrast, UL 94V-0 rated, black housing

Housing stand-offs facilitate PCB cleaning

Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy