Kingbright L-93A8EWP/1GD/TG-0L Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 616-4475
- Mfr. Part No.:
- L-93A8EWP/1GD/TG-0L
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 40 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€16.02
(exc. VAT)
€19.70
(inc. VAT)
Temporarily out of stock
- 260 unit(s) shipping from 03 December 2026
- Plus 1,240 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.801 | €16.02 | - |
| 40 - 180 | €0.773 | €15.46 | 3% |
| 200 - 380 | €0.746 | €14.92 | 6% |
| 400 - 780 | €0.708 | €14.16 | 11% |
| 800 + | €0.531 | €10.62 | 33% |
*price indicative
- RS Stock No.:
- 616-4475
- Mfr. Part No.:
- L-93A8EWP/1GD/TG-0L
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green | |
| Number of LEDs | 1 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.5V | |
| LED Material | GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS | |
| Length | 8.89mm | |
| LED Size | 3 mm (T-1) | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Power Dissipation | 75mW | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type PCB LED Indicator | ||
LED Colour Green | ||
Number of LEDs 1 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.5V | ||
LED Material GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS | ||
Length 8.89mm | ||
LED Size 3 mm (T-1) | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Power Dissipation 75mW | ||
- COO (Country of Origin):
- CN
Kingbright SMD LED Circuit Board Indicators (CBI)
This family of LED circuit board indicators, from Kingbright, are surface mounted (SMD). They consist of a round LED within a black plastic right-angle housing. The black housing provides a high contrast ratio for the LED. The SMD circuit board indicators are available in both single colour and bi-colour LED options with a clear or tinted lens.
Features of the SMD LED indicators:
Surface mounted (SMD)
IC compatible
Black plastic housing
Wide viewing angle
High reliability
High temperature resistance
PCB LED Indicators, Kingbright
Related links
- Kingbright L-93A8EWP/1ID/TG-0L Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-1503CB/1GD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-710A8EW/1GD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-93A8CB/1GD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-1503CB/1LGD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-710A8EW/1LGD Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- Kingbright L-4060VH/2GD Green Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.5 VSingle Colour
- Kingbright L-93A8EB/2GD Green Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.5 VSingle Colour
