Phoenix Contact HCS ABS PCB Enclosure 135 mm, 80 mm 29 mm
- RS Stock No.:
- 280-960
- Mfr. Part No.:
- 2203155
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.36
(exc. VAT)
€64.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.36 |
*price indicative
- RS Stock No.:
- 280-960
- Mfr. Part No.:
- 2203155
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 80mm | |
| Product Type | PCB Enclosure | |
| Internal Length | 29mm | |
| Internal Height | 135mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | REACH, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 80mm | ||
Product Type PCB Enclosure | ||
Internal Length 29mm | ||
Internal Height 135mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals REACH, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld housing specifically designed to cater to modern electronic requirements. This product combines ergonomic design with practicality, enabling seamless integration of vital components such as LCD displays and membrane keypads.
Accommodates various temperature ranges for versatile use
Includes multiple recesses for custom display and interface options
European sourcing ensures compliance with strict environmental standards
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Enclosure 13 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Enclosure 216 mm, 92 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
