Phoenix Contact PA PCB Enclosure

Subtotal (1 unit)*

€7.47

(exc. VAT)

€9.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.47

*price indicative

RS Stock No.:
179-3150
Mfr. Part No.:
2203479
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Body Material

PA

Standards Met

UL 94

COO (Country of Origin):
DE
Corner inlay for UCS housings with integrated screw boss, material: polyamide, color: light gray, similar to RAL 7035

Related links