Teko Tin Plated Steel PCB Enclosure 21 mm, 29 mm 54 mm

Image representative of range

Subtotal (1 unit)*

€14.09

(exc. VAT)

€17.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.09

*price indicative

RS Stock No.:
237-3439
Mfr. Part No.:
402.16
Manufacturer:
Teko
Find similar products by selecting one or more attributes.
Select all

Brand

Teko

Product Type

PCB Enclosure

Internal Width

29mm

Internal Length

54mm

Internal Height

21mm

Body Material

Tin Plated Steel

Standards/Approvals

No

COO (Country of Origin):
IT
The Teko PCB Enclosure has tin plated steel body material with 54 mm of length.

Height: 21 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy