Teko Tin Plated Steel PCB Mounting Enclosure 28 mm, 68 mm 162 mm
- RS Stock No.:
- 237-3502
- Mfr. Part No.:
- 394.16
- Manufacturer:
- Teko
Image representative of range
Subtotal (1 unit)*
€44.68
(exc. VAT)
€54.96
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.68 |
*price indicative
- RS Stock No.:
- 237-3502
- Mfr. Part No.:
- 394.16
- Manufacturer:
- Teko
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teko | |
| Internal Width | 68mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 162mm | |
| Internal Height | 28mm | |
| Body Material | Tin Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teko | ||
Internal Width 68mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 162mm | ||
Internal Height 28mm | ||
Body Material Tin Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Teko Tin Plated Steel PCB Mounting Enclosure 28 mm, 68 mm 122 mm
- Teko Tin Plated Steel PCB Mounting Enclosure 28 mm, 68 mm 83 mm
- Teko Tin Plated Steel PCB Enclosure 27 mm, 68 mm 160 mm
- Teko Tin Plated Steel PCB Mounting Enclosure 26 mm, 50 mm 54 mm
- Teko Tin Plated Steel PCB Mounting Enclosure 63.5 mm, 44 mm 17.5 mm
- Teko Tin Plated Steel PCB Mounting Enclosure 26 mm, 50 mm 83 mm
- Teko Tin Plated Steel PCB Enclosure 21 mm, 29 mm 54 mm
- OKW Tin Plated Steel PCB Mounting Enclosure 26 mm, 50 mm 106 mm
