RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 78 mm 109 mm
- RS Stock No.:
- 283-2990
- Distrelec Article No.:
- 301-29-939
- Mfr. Part No.:
- RND 455-01087
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2990
- Distrelec Article No.:
- 301-29-939
- Mfr. Part No.:
- RND 455-01087
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Internal Width | 78mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 109mm | |
| Internal Height | 15mm | |
| Body Material | ABS | |
| Series | RND 455 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Internal Width 78mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 109mm | ||
Internal Height 15mm | ||
Body Material ABS | ||
Series RND 455 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Plastic Enclosure has wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. The lid and base incorporate a tongue and groove sealing system with silicone adhesive.
IP67 protection
RoHS compliant
Related links
- RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 74 mm 160 mm
- RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 115 mm 165 mm
- RND RND 455 ABS PCB Mounting Enclosure 15 mm, 134 mm 216 mm
- RND RND 455 ABS PCB Mounting Enclosure 10 mm, 30 mm 85 mm
- RND RND 455 ABS PCB Mounting Enclosure 35 mm, 35 mm 90 mm
- RND RND 455 ABS PCB Mounting Enclosure, 109 x 59 x 15mm
- RS PRO RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 80 mm 82 mm
- RND RND 455 ABS PCB Enclosure, 296x158x281mm
