RS PRO RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 80 mm 82 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-2983
Distrelec Article No.:
301-29-914
Mfr. Part No.:
RND 455-01062
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Internal Width

80mm

Product Type

PCB Mounting Enclosure

Internal Length

82mm

Internal Height

15mm

Body Material

Polycarbonate

Series

RND 455

Standards/Approvals

No

COO (Country of Origin):
CN
The Plastic Enclosure has wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. The lid and base incorporate a tongue and groove sealing system with silicone adhesive.

IP67 protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy