Phoenix Contact DCS ABS PCB Mounting Enclosure 30.3 mm, 79 mm 113 mm
- RS Stock No.:
- 284-1114
- Mfr. Part No.:
- 2203751
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-1114
- Mfr. Part No.:
- 2203751
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 79mm | |
| Internal Length | 113mm | |
| Internal Height | 30.3mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | DCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | HB | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 79mm | ||
Internal Length 113mm | ||
Internal Height 30.3mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series DCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating HB | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact display housing is designed for both portable and stationary operating panels. It features integrated a TFT display and membrane keypads, and providing up to IP54 protection.
Shock-resistant ABS plastic
Flammability rating V0 in accordance with UL 94
Related links
- Phoenix Contact DCS ABS PCB Mounting Enclosure 40 mm, 158 mm 226 mm
- Phoenix Contact DCS ABS PCB Mounting Enclosure 62 mm, 286 mm 363 mm
- Phoenix Contact DCS Series, ABS PCB Mounting Enclosure
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Alloy Enclosure 113 mm, 79 mm
- Hammond 1590 Series Purple Die Cast Aluminium Enclosure 113 mm, 79 mm
- RS PRO Grey Die Cast Aluminium Enclosure 30.3 mm 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 30.3 mm 63.6 mm
- RS PRO Black Die Cast Aluminium Enclosure 30.3 mm 35 mm
