Phoenix Contact DCS ABS PCB Mounting Enclosure 62 mm, 286 mm 363 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6181
Mfr. Part No.:
2203189
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Width

286mm

Product Type

PCB Mounting Enclosure

Internal Length

363mm

Internal Height

62mm

Body Material

ABS

Colour

Light Grey

Series

DCS

IP Rating

IP54

Finish

Untreated

UL Rating

V0

Standards/Approvals

IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-2-11:2014-02

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Electronic Housing serves as a display housing suitable for both portable and stationary operating panels. It facilitates the integration of TFT displays and membrane keypads, providing a comprehensive solution for user interfaces. Notably, the housing adheres to a flammability rating of V0 in accordance with UL 94 standards, ensuring high fire resistance and safety compliance.

Shock resistant ABS plastic

Up to IP54 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy