Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 92 mm 40 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6147
Mfr. Part No.:
2203139
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Mounting Enclosure

Internal Width

92mm

Internal Length

40mm

Internal Height

216mm

Body Material

ABS

Colour

Light Grey

Series

HCS

IP Rating

IP54

Finish

Untreated

UL Rating

V0

Standards/Approvals

IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact handheld housing is designed for easy integration of LCD displays and membrane keypads, offering an ergonomic straight or staggered design.

Fast mounting due to the modular design

Operational temperature -40 to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy