Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm

Subtotal (1 unit)*

€50.92

(exc. VAT)

€62.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€50.92

*price indicative

RS Stock No.:
284-6170
Mfr. Part No.:
2203167
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Width

94mm

Product Type

PCB Mounting Enclosure

Internal Length

39mm

Internal Height

183mm

Body Material

ABS

Colour

Light Grey

Series

HCS

IP Rating

IP54

Finish

Untreated

UL Rating

V0

Standards/Approvals

RoHS, REACH, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact handheld housing is designed for easy integration of LCD displays and membrane keypads, offering an ergonomic straight or staggered design.

Fast mounting due to the modular design

Operational temperature -40 to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy