Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 26 mm 26 mm
- RS Stock No.:
- 773-7285
- Mfr. Part No.:
- 36103255
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save €5.00
View bulk pricing optionsSubtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €3.30 | - |
| 25 - 49 | €3.10 | €5.00 |
| 50 - 99 | €2.87 | €21.50 |
| 100 - 249 | €2.70 | €60.00 |
| 250 + | €2.63 | €167.50 |
*price indicative
- RS Stock No.:
- 773-7285
- Mfr. Part No.:
- 36103255
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Internal Width | 26mm | |
| Product Type | PCB Enclosure | |
| Internal Length | 26mm | |
| Internal Height | 3mm | |
| Body Material | Tin Plated Steel | |
| Series | WE-SHC | |
| Finish | Tin Plated | |
| Standards/Approvals | DIN EN 10202, DIN EN 10203 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Width 26mm | ||
Product Type PCB Enclosure | ||
Internal Length 26mm | ||
Internal Height 3mm | ||
Body Material Tin Plated Steel | ||
Series WE-SHC | ||
Finish Tin Plated | ||
Standards/Approvals DIN EN 10202, DIN EN 10203 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Shielding Cabinets - WE-SHC
Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.
Related links
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 26 mm 26 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 31.8 mm 31.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 21.8 mm 21.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 51.8 mm 51.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 26.8 mm 26.8 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 51 mm 51 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 21 mm 21 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
